TE 36925 Solistrand Terminal Ring M12 Stud Tin 2-0AWG

Image Representative of Range

TE 36925 Solistrand Terminal Ring M12 Stud Tin 2-0AWG

Standard range
Order Code:

63-5699

Brand: TE Connectivity MPN: 36925
Qty Unit Price (Ex VAT)
20+ £4.32
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
246 in Stock, despatched in 7 days

These ring terminals from TE Connectivity are from their Solistrand range and are suitable for use with M2.5 to M16 studs.


  • Product type: Crimp Terminal
  • Connector type: Ring
  • Length: 51.56mm [ 2.03 in ]
  • Contact plating: Copper, Tin
  • Contact plating thickness: 2.54 µm [ 100 µin ]
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 2/0
  • Wire size (mm²): 67 - 70
  • Terminal orientation: Straight
  • Terminal shape: Ring Tongue
  • Barrel type: Closed Barrel
  • Material thickness: 2.03mm [.08 in ]
  • Shape code: RING-049
  • Wire size (CMA): 119500 - 150500
  • Stud diameter: 13.08mm [.515 in ]
  • Stud size: M12, 1/2
  • Weight per piece (g): 28.552
  • Tongue thickness: 2.03mm [.08in]
  • Barrel inside diameter: 17.6mm [.693 in ]
  • Number of holes: 1
  • Barrel style: Standard
  • Barrel inside diameter (min): 12.8mm [.504 in ]
  • Operating temperature range: 170°C
  • Packaging quantity: 1
  • Mftrs part no. 36925
Colour N/A
Insulated Uninsulated
Mounting Type Wire Mount
Overall Length 51.56mm
Stud Size 12mm
Terminal Type Ring Terminal Connector
Termination Crimp
Wire Gauge 67 to 70mm²
Wire Gauge (AWG) 2/0AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot