TE 36929 Solistrand Terminal Ring M12 Stud Tin 3-0AWG

Image Representative of Range

TE 36929 Solistrand Terminal Ring M12 Stud Tin 3-0AWG

Extended range
Order Code:

63-5702

Brand: TE Connectivity MPN: 36929
Qty Unit Price (Ex VAT)
15+ £6.83
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderPlease contact us for lead time

These ring terminals from TE Connectivity are from their Solistrand range and are suitable for use with M2.5 to M16 studs.


  • Product type: Crimp Terminal
  • Connector type: Ring
  • Length: 54.43mm [ 2.14 in ]
  • Contact plating: Copper, Tin
  • Contact plating thickness: 2.54 µm [ 100 µin ]
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 3/0
  • Wire size (mm²): 76.3 - 96
  • Terminal orientation: Straight
  • Terminal shape: Ring Tongue
  • Barrel type: Closed Barrel
  • Material thickness: 2.31mm [.091 in ]
  • Shape code: RING-051
  • Wire size (CMA): 150500 - 190000
  • Stud diameter: 13.08mm [.515 in ]
  • Stud size: M12, 1/2
  • Weight per piece (g): 76.208
  • Tongue thickness: 2.39mm [.094in]
  • Barrel inside diameter: 14.35mm [.565 in ]
  • Number of holes: 1
  • Barrel style: Standard
  • Barrel inside diameter (min): 14.36mm [.565 in ]
  • Operating temperature range: 170°C
  • Packaging quantity: 1
  • Mftrs part no. 36929
Colour N/A
Insulated Uninsulated
Mounting Type Wire Mount
Overall Length 54.43mm
Stud Size 12mm
Terminal Type Ring Terminal Connector
Termination Crimp
Wire Gauge (AWG) 3/0AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot