TE 36934 Solistrand Terminal Ring M12 Stud Tin 4-0AWG

Image Representative of Range

TE 36934 Solistrand Terminal Ring M12 Stud Tin 4-0AWG

Standard range
Order Code:

63-5706

Brand: TE Connectivity MPN: 36934
Qty Unit Price (Ex VAT)
15+ £13.41
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
26 in Stock, despatched in 7 days

These ring terminals from TE Connectivity are from their Solistrand range and are suitable for use with M2.5 to M16 studs.


  • Product type: Crimp Terminal
  • Connector type: Ring
  • Length: 56.03mm [ 2.21 in ]
  • Contact plating: Copper, Tin
  • Contact plating thickness: 2.54 µm [ 100 µin ]
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 4/0
  • Wire size (mm²): 96.3 - 117
  • Terminal orientation: Straight
  • Terminal shape: Ring Tongue
  • Barrel type: Closed Barrel
  • Material thickness: 2.6mm [.102 in ]
  • Shape code: RING-051
  • Wire size (CMA): 190000 - 231100
  • Stud diameter: 13.08mm [.515 in ]
  • Stud size: M12, 1/2
  • Weight per piece (g): 51.493
  • Tongue thickness: 2.67mm [.105in]
  • Barrel inside diameter: 16.13mm [.635 in ]
  • Number of holes: 1
  • Barrel style: Standard
  • Barrel inside diameter (min): 16.13mm [.635 in ]
  • Operating temperature range: 170°C
  • Packaging quantity: 1
  • Mftrs part no. 36934
Colour N/A
Insulated Uninsulated
Mounting Type Wire Mount
Overall Length 56.03mm
Stud Size 12mm
Terminal Type Ring Terminal Connector
Termination Crimp
Wire Gauge (AWG) 4/0AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot