TE 36964 Splice Wire Closed End Tin 22-14AWG Purple
Image Representative of Range

TE 36964 Splice Wire Closed End Tin 22-14AWG Purple

Extended range
Order Code:

63-7259

Brand: TE Connectivity MPN: 36964
Qty Unit Price (Ex VAT)
10+ £0.235
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 7 days

These insulated wire splices from TE Connectivity have closed ends and are colour coded.


  • Product type: Splice
  • Colour: Purple
  • Contact plating: Tin
  • Wire size (AWG): 22 - 14
  • Wire size (mm²): .3 - 2
  • Insulation diameter: 4.75mm [.187 in ]
  • VS-300V, 90°C
  • Insulated: Yes
  • Wire size (CMA): 509 - 5180
  • Weight per piece (g): .567
  • Splice material: Copper
  • Splice type: Closed End
  • Packaging quantity: 1
  • Mftrs part no. 36964
Colour Purple
Wire Gauge 22 to 14AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot