TE 41482 250 Fastin-Faston Stud Mount Male Tab Tin 6P

Standard range
Order Code:

63-7161

Brand: TE Connectivity MPN: 41482
Qty Unit Price (Ex VAT)
150+ £0.799
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
6,009 available to back orderBack-order availability date - 12/02/2025

These stud mount tab contacts from TE Connectivity has 6 tabs each measuring 6.35 x 0.81mm.


  • Applies to: Stud
  • Length: 8.89mm [.35 in ]
  • Width: 6.35mm [.25 in ]
  • Contact plating: Tin
  • Agency/standard: CSA, UL
  • Mating retention type: Dimple
  • Terminal shape: Tab
  • Stud diameter: 3.3mm [.13 in ]
  • Tab thickness: .81mm [.032 in ]
  • FASTON: Yes
  • Connection capacity: Multiple
  • Packaging quantity: 1
  • Mftrs part no. 41482

Dimple (both sides).
Insulated Uninsulated
Male / Female Male
Mounting Type Stud Mount
Outer Width 6.35mm
Overall Length 8.89mm
Terminal Type Stud Mount Tab
Thickness 0.81mm
Wire Gauge N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot