TE 5-160321-2 110 Faston Crimp Receptacle Tin 22-20AWG

Standard range
Order Code:

63-7140

Brand: TE Connectivity MPN: 5-160321-2
  • Quickly find another product in this range by Wire Gauge (AWG):

    20 to 17AWG 22 to 20AWG
Qty Unit Price (Ex VAT)
5+ £0.495
10+ £0.406
50+ £0.345
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
535 available to back orderBack-order availability date - 12/02/2025

TE Connectivity Faston crimp receptacle from their 110 series.


  • Product type: Crimp Receptacle
  • Applies to: Wire/Cable
  • Crimp type: F-Crimp
  • Length: 14mm [.551 in ]
  • Width: 2.79mm [.11 in ]
  • Contact plating: Tin
  • Agency/standard: CSA, UL
  • Wire/cable type: Stranded
  • Wire size (AWG): 22 - 20
  • Wire size (mm²): .3 -.6
  • Insulation diameter: 1.3 - 2mm [.051 -.079 in ]
  • Terminal orientation: Straight
  • Support style: Insulation Support
  • Tab thickness: .79mm [.031 in ]
  • FASTON: Yes
  • Insertion force: Normal
  • Disconnect type: Quick Disconnect
  • Fully insulated: Yes
  • Connection capacity: Single
  • Packaging quantity: 1
  • Mftrs part no. 5-160321-2

Chamfered
Insulated Uninsulated
Male / Female Female
Mounting Type Wire Mount
Outer Width 2.79mm
Overall Length 14mm
Terminal Type Crimp Receptacle
Termination Crimp
Thickness 0.79mm
Wire Gauge (AWG) 22 to 20AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot