TE 5-160506-2 250 Faston Crimp Receptacle Brass/Tin 20-15AWG

Extended range
Order Code:

63-7144

Brand: TE Connectivity MPN: 5-160506-2
Qty Unit Price (Ex VAT)
1000+ £0.148
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderPlease contact us for lead time

TE Connectivity Faston crimp receptacle from their 250 series.


  • Product type: Crimp Receptacle
  • Applies to: Hermetic Header Tabs
  • Crimp type: F-Crimp
  • Length: 20.2mm [.795 in ]
  • Width: 6.35mm [.25 in ]
  • Contact plating: Tin
  • Agency/standard: CSA, UL
  • Wire/cable type: Stranded
  • Wire size (AWG): 20 - 15
  • Wire size (mm²): .5 - 1.5
  • Insulation diameter: 2.3 - 3.3mm [.091 -.13 in ]
  • Terminal orientation: Straight
  • Support style: Insulation Support
  • Tab thickness: .81mm [.032 in ]
  • FASTON: Yes
  • Insertion force: Normal
  • Disconnect type: Quick Disconnect
  • Connection capacity: Single
  • Housing type: Single or Multiple
  • Packaging quantity: 1
  • Mftrs part no. 5-160506-2

Versions according to DIN 46247, Part 3
Insulated Uninsulated
Male / Female Female
Mounting Type Wire Mount
Outer Width 6.35mm
Overall Length 20.2mm
Terminal Type Crimp Receptacle
Termination Crimp
Thickness 0.8mm
Wire Gauge (AWG) 20 to 15AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot