Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TE 5748676-2 Amplimite D-sub Connector Cover Die Cast Nickel 15P

Order Code:  

63-7234

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 5748676-2 Copy to clipboard
  • Quickly find another product in this range by Number of Pins:

    15 25 37 50
 Report an error
Qty Unit Price (Ex VAT)
20+ £3.79

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Standard factory lead time 7 days
5,941 available to back OrderBack-order availability date - 03/08/2024

TE Connectivity D-sub connector cover in die cast nickel, from their Amplimite series.


  • Product type: D-sub Connector Cover
  • Applies to: Plug/Receptacle
  • Number of positions: 15
  • Contact plating: Nickel over Copper
  • Insulation diameter: 4.7 - 8.13mm (.185 -.32 in )
  • Connector Cover type: Backshell/Cable Clamp
  • Cable exit angle: 180°
  • Shell size: 2
  • Shield plating material: Nickel over Copper
  • Shielded: Yes
  • Cable insulation diameter: 4.7 - 8.13mm (.185 -.32 in )
  • Packaging quantity: 1
  • Mftrs part no. 5748676-2

All parts are packaged unassembled. Jackscrews must be purchased separately. Shielded cable clamps will not accept connector housings With clinch nuts.
Type N/A
Connection Screw on
Number of Pins 15
Number of Rows 2
Orientation In-line
Pitch N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review