TE 794617-2 Micro Mate-N-Lok Crimp Housing 2P Black

Standard range
Order Code:

63-5054

Brand: TE Connectivity MPN: 794617-2
Qty Unit Price (Ex VAT)
300+ £0.337
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
15,736 available to back orderBack-order availability date - 12/02/2025

TE Connectivity double row receptacle housing from their Micro Mate-N-Lok range.


  • Product type: Connector
  • Connector type: Socket Housing
  • Applies to: Printed Circuit Board, Wire/Cable
  • Colour: Black
  • Number of positions per row: 2
  • Row-to-row spacing: 3mm (.118 in )
  • Housing material: Nylon 66/6
  • UL flammability rating: UL94 V-0
  • Operating voltage (V AC): 250
  • Agency/standard: CSA, UL, VDE
  • Connector system: Wire-to-Board, Wire-to-Wire
  • Operating temperature range: -40 to +105 °C ( -40 to +221 °F )
  • Packaging quantity: 1
  • Mftrs part no. 794617-2
Connection Push fit
Number of Pins 2
Number of Rows 1
Orientation Vertical
Pitch 3mm
Type Socket housing

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot