TE 794758-1 Mini Universal Mate-N-Lok Wire Seal 1P 18-26AWG Blue

Standard range
Order Code:

63-4892

Brand: TE Connectivity MPN: 794758-1
Qty Unit Price (Ex VAT)
450+ £0.200
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 450
107,358 available to back orderBack-order availability date - 12/02/2025

TE Connectivity wire seal for their Mini Universal Mate-N-Lok series.


  • Product type: Accessory
  • Applies to: Connector
  • For use: 26 - 18 AWG Contacts
  • Colour: Blue
  • Number of positions per row: 1
  • Housing material: Silicone Rubber
  • Wire/cable type: Discrete Wire
  • Wire size (AWG): 18-26
  • Insulation diameter: 1.02 to 2.11mm (.04 to.083 in )
  • Connector system: Wire-to-Wire
  • Wire/cable size: .12 -.9mm² ( 18 - 26 AWG )
  • Accessory type: Single Wire Seal
  • Packaging quantity: 1
  • Mftrs part no. 794758-1
Connection N/A
Number of Pins N/A
Number of Rows N/A
Orientation N/A
Pitch N/A
Type Plugs and seals

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot