TE 925603-2 250 Fastin-Faston Crimp Receptacle .8mm Tin 20-15AWG

Image Representative of Range

TE 925603-2 250 Fastin-Faston Crimp Receptacle .8mm Tin 20-15AWG

Standard range
Order Code:

63-7130

Brand: TE Connectivity MPN: 925603-2
  • Quickly find another product in this range by Wire Gauge (AWG):

    17 to 13AWG 20 to 15AWG
Qty Unit Price (Ex VAT)
450+ £0.278
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 450
8,046 in Stock, despatched in 7 days

TE Connectivity Fastin-Faston crimp receptacle from their 250 series.


  • Product type: Crimp Receptacle
  • Packaging quantity: 1
  • Mftrs part no. 925603-2
Insulated Uninsulated
Male / Female Female
Mounting Type Wire Mount
Outer Width 6.35mm
Terminal Type Crimp receptacle
Termination Crimp
Thickness 0.8mm
Wire Gauge (AWG) 20 to 15AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot