TE Connectivity 130552 M5 Uninsulated Ring Terminal Type C 10.6 - 16.7mm²

Standard range
Order Code:

50-8423

Brand: TE Connectivity MPN: 130552
Qty Unit Price (Ex VAT)
1+ £3.43
100+ £1.60
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
86 in Stock, despatched in 4 days

Uninsulated ring terminal cable lug from TE Connectivity.


  • Hole diameter: 5.2 mm
  • Cross-section: 10.6 - 16.7mm²
Insulated Uninsulated
Mounting Type Wire Mount
Outer Width 11.9mm
Overall Length 23.7mm
Stud Size 5mm
Terminal Type Ring Terminal Connector
Termination Crimp
Thickness 1.45mm
Wire Gauge 10.6 to 16.7mm²
Wire Gauge (AWG) 6AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot