TE Connectivity 1586315-1 VAL-U-LOK Crimp Socket 600V 9A 18-24 AWG

Standard range
Order Code:

50-5841

Brand: TE Connectivity MPN: 1586315-1
Qty Unit Price (Ex VAT)
500+ £0.074
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack-order availability date - 13/01/2025

Low cost Val-U-Lok loose crimp socket from TE Connectivity, for use with 4.2mm plug-connection system, ideal for industry, household appliances and consumer products.


  • AWG 22-18
  • 4.2mm pitch
  • Copper zinc contacts
  • Nominal current 9A
  • Operating temperature -40 to +105°C
  • Manufacturer type description: 1586315-1
Insulated Uninsulated
Mounting Type Wire Mount
Terminal Type Crimp Socket
Wire Gauge 0.2 to 0.8mm²
Wire Gauge (AWG) 22 to 18

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, February 17, 2015 Question by: Rapid Customer | Product code: 50-5841
Q. Do you keep a crimp tool for these contacts?
A. Hi John. Thank you for your question. We do not offer the TE version but we do have 85-0262 we have tried it and found it is suitable on the biggest crimp tie so will be suitable.

Reviews


Be the first to submit a review

Trustpilot