TE Connectivity 160000 M10 Uninsulated Ring Terminal Type C 5 -60 (6)mm²

Standard range
Order Code:

50-8442

Brand: TE Connectivity MPN: 160000
Qty Unit Price (Ex VAT)
25+ £3.87
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderPlease contact us for lead time

Uninsulated ring terminal cable lug from TE Connectivity.


  • Hole diameter: 10.5 mm
  • Cross-section: 5 -60 (6)mm²
Insulated Uninsulated
Mounting Type Wire Mount
Outer Width 22.2mm
Overall Length 38.5mm
Stud Size 10mm
Terminal Type Ring Terminal Connector
Termination Crimp
Thickness 1.8mm
Wire Gauge 5 to 60 (6)mm²
Wire Gauge (AWG) 1/0AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot