TE Connectivity 160002 M10 Uninsulated Ring Terminal Type D 26.7 - 42.4mm²

Standard range
Order Code:

50-8440

Brand: TE Connectivity MPN: 160002
Qty Unit Price (Ex VAT)
30+ £3.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
294 in Stock, despatched in 7 days

Uninsulated ring terminal cable lug from TE Connectivity.


  • Hole diameter: 10.5 mm
  • Cross-section: 26.7 - 42.4mm²
Insulated Uninsulated
Mounting Type Wire Mount
Outer Width 22.2mm
Overall Length 30.9mm
Stud Size 10mm
Terminal Type Ring Terminal Connector
Termination Crimp
Thickness 1.8mm
Wire Gauge 26.7 to 42.4mm²
Wire Gauge (AWG) 2AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot