TE Connectivity 160056 M10 Uninsulated Ring Terminal Type A 6.70 - 10.5mm²

Standard range
Order Code:

50-8422

Brand: TE Connectivity MPN: 160056
Qty Unit Price (Ex VAT)
100+ £0.865
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 19/03/2025

Uninsulated ring terminal cable lug from TE Connectivity.


  • Hole diameter: 10.5 mm
  • Cross-section: 6.70 - 10.5mm²
Insulated Uninsulated
Mounting Type Wire Mount
Outer Width 15.1mm
Overall Length 22.2mm
Stud Size 10mm
Terminal Type Ring Terminal Connector
Termination Crimp
Thickness 1.2mm
Wire Gauge 6.70 - 10.5mm²
Wire Gauge (AWG) 8AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot