TE Connectivity 160075 M10 Uninsulated Ring Terminal Type A 16.8 - 26.7mm²

Standard range
Order Code:

50-8438

Brand: TE Connectivity MPN: 160075
Qty Unit Price (Ex VAT)
1+ £1.32
100+ £1.12
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
129 in Stock, despatched in 4 days

Uninsulated ring terminal cable lug from TE Connectivity.


  • Hole diameter: 10.5 mm
  • Cross-section: 16.8 - 26.7mm²
Insulated Uninsulated
Mounting Type Wire Mount
Outer Width 16.7mm
Overall Length 24.9mm
Stud Size 10mm
Terminal Type Ring Terminal Connector
Termination Crimp
Thickness 1.8mm
Wire Gauge 16.8 to 26.7mm²
Wire Gauge (AWG) 3AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot