Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

TE Connectivity 163082-1 Crimp Pin Connector Contact Size 16, AWG 18-16, ST2

Order Code:  

50-0087

 
Brand: TE Connectivity MPN: 163082-1 PCB Symbol, Footprint or 3D Model

Discontinued


The TE Connectivity Crimp Pin Connector Contact Size 16, AWG 18-16, Pin Contact ST2 is known throughout the commercial industry and are used primarily in harsh environments. Characterised by an outstanding value for money.


  • Type III+ Series
  • Pin contact ST2
  • Tin contact plating, mating area, material
  • Wire Range 0.75-1.50²mm
Connection Pin header
Number of Pins 1
Number of Rows N/A
Orientation Straight
Pitch N/A
Type Crimp pin

Reviews


Be the first to submit a review

Trustpilot