Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
2100+ | £0.089 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The TE Connectivity Mini-Universal MATE-N-LOK Socket Contact 20-16 AWG is a miniaturised version of the proven universal-MATE-N-LOC plug connector, and is ideal for recording and plug housing in light industries and maintenance electronics.
Connection | Socket |
---|---|
Number of Pins | 1 |
Number of Rows | 1 |
Orientation | Straight |
Pitch | N/A |
Type | Crimp socket |
To use this facility please Sign In.
Sign In