TE Connectivity 1825027-5 Tactile Switch FSM 6 x 6 FSM1LP Black

Standard range
Order Code:

50-6362

Brand: TE Connectivity MPN: 1825027-5
Qty Unit Price (Ex VAT)
1000+ £0.131
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
40,939 in Stock, despatched in 7 days

A non-illuminated momentary action push button tactile switch from TE Connectivity's FSM 6 x 6 Series. Designed with a low profile, round black button and Off/(On) switch position.


  • Planar type
  • Actuator colour: black
  • Specification: FSMRAJ, round
  • Single pole/single throw configuration (pole-throw)
  • Contact rating: 50mA
  • Voltage rating: 24V DC
  • Mount style: right angle
  • Contact: silver
  • Operating temperature range: -35°C to 85°C
  • Electrical lifespan: 100,000
  • Mounting pin position: 3.86mm
  • Front panel cut-out: 5.99 x 7.01mm
  • Actuating force: 1.6N
  • Dimensions: 6 x 6 x 7.3mm (L x W x H)
  • Manufacturer's part 1825027-5
  • Type Tactile switch cover
    Action Off / (on)
    Contact Configuration SPST
    Illumination Colour(s) N/A
    Illumination Type None
    Max. Current 0.05A

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot