TE Connectivity 1977263-1 Tactile Switch FSM 6 x 6 FSM1LP Green

Standard range
Order Code:

50-6359

Brand: TE Connectivity MPN: 1977263-1
Qty Unit Price (Ex VAT)
250+ £0.342
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
955 in Stock, despatched in 7 days

A non-illuminated momentary action push button tactile switch from TE Connectivity's FSM 6 x 6 Series. Designed with a low profile, round green button and Off/(On) switch position.


  • Planar type
  • Specification: FSM1LP, round
  • Actuator colour: green
  • Contact rating: 50mA
  • Voltage rating: 24V DC
  • Connection: SMD
  • Contact: silver
  • Operating temperature range: -40°C to 105°C
  • Electrical lifespan: 1,000,000
  • Front panel cut-out: 5.99 x 6.20mm
  • Actuating force: 1.6N
  • Dimensions: 6 x 6 x 3.09mm (L x W x H)
  • Manufacturer's part 1977263-1
  • Type Tactile switch cover
    Action Off / (on)
    Contact Configuration SPST
    Illumination Colour(s) N/A
    Illumination Type None
    Max. Current 0.05A

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot