TE Connectivity 250 Faston Crimp Tab Ultra-Fast Insulated

<p><strong>TE Connectivity</strong> insulated Faston tab crimp from their Ultra-Fast 250 series.</p>
Description Image Product Buy Qty Pricing (Ex VAT) Colour Wire Gauge (AWG) Insulated Male / Female Mounting Type Outer Width Overall Length Terminal Type Termination Thickness
TE 2-520103-2 250 Crimp Tab Ultra-Fast Insulated Tin 22-18AWG Red
TE 2-520103-2 250 Crimp Tab Ultra-Fast Insulated Tin 22-18AWG Red
Standard range
Order code: 63-7138
MPN: 2-520103-2

Order in multiples of 300


781,886 in Stock, despatched in 7 days
300+ £0.268
Red 22 to 18AWG Yes Male Wire Mount 6.35mm 21.7mm Crimp Tab Crimp 0.8mm
TE 3-520107-2 250 Crimp Tab Ultra-Fast Insulated Tin 16-14AWG Blue
TE 3-520107-2 250 Crimp Tab Ultra-Fast Insulated Tin 16-14AWG Blue
Standard range
Order code: 63-7139
MPN: 3-520107-2

Order in multiples of 300


Available to back orderBack-order availability date - 20/03/2025
300+ £0.359
Blue 16 to 14AWG Yes Male Wire Mount 6.35mm 21.7mm Crimp Tab Crimp 0.8mm


Trustpilot