TE Connectivity 32994 M4 Uninsulated Ring Terminal Type A 2.62 - 6.64mm²

Standard range
Order Code:

50-8416

Brand: TE Connectivity MPN: 32994
Qty Unit Price (Ex VAT)
400+ £0.246
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
16,417 in Stock, despatched in 7 days

Uninsulated ring terminal cable lug from TE Connectivity.


  • Hole diameter: 4.3 mm
  • Cross-section: 2.62 - 6.64mm²
Insulated Uninsulated
Mounting Type Wire Mount
Outer Width 7.92mm
Overall Length 17.98mm
Stud Size 4mm
Terminal Type Ring Terminal Connector
Termination Crimp
Thickness 1.07mm
Wire Gauge 2.62 to 6.64mm²
Wire Gauge (AWG) 12 to 10AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot