TE Connectivity 33461 M6 Uninsulated Ring Terminal Type C 6.64 - 10.5mm²

Extended range
Order Code:

50-8420

Brand: TE Connectivity MPN: 33461
Qty Unit Price (Ex VAT)
5+ £0.350
100+ £0.304
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack order, lead time 11 days

Uninsulated ring terminal cable lug from TE Connectivity.


  • Hole diameter: 6.7 mm
  • Cross-section: 6.64 - 10.5mm²
Insulated Uninsulated
Mounting Type Wire Mount
Outer Width 11.9mm
Overall Length 23.8mm
Stud Size 6mm
Terminal Type Ring Terminal Connector
Termination Crimp
Thickness 1.2mm
Wire Gauge 6.64 - 10.5mm²
Wire Gauge (AWG) 8AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot