TE Connectivity 33462 M8 Uninsulated Ring Terminal Type A 6.70 - 10.5mm²

Standard range
Order Code:

50-8421

Brand: TE Connectivity MPN: 33462
Qty Unit Price (Ex VAT)
5+ £0.914
100+ £0.594
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
5 in stock, despatched same dayBack-order availability date - 26/01/2025

Uninsulated ring terminal cable lug from TE Connectivity.


  • Hole diameter: 8.3 mm
  • Cross-section: 6.70 - 10.5mm²
Insulated Uninsulated
Mounting Type Wire Mount
Outer Width 15.1mm
Overall Length 22.1mm
Stud Size 8mm
Terminal Type Ring Terminal Connector
Termination Crimp
Thickness 1.2mm
Wire Gauge (AWG) 8AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot