TE Connectivity 33466 M8 Uninsulated Ring Terminal Type C 5 -16 (8)mm²

Standard range
Order Code:

50-8425

Brand: TE Connectivity MPN: 33466
Qty Unit Price (Ex VAT)
5+ £0.664
100+ £0.554
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
72 in Stock, despatched in 4 days

Uninsulated ring terminal cable lug from TE Connectivity.


  • Hole diameter: 8.3 mm
  • Cross-section: 5 -16 (8)mm²
Insulated Uninsulated
Mounting Type Wire Mount
Outer Width 15.9mm
Overall Length 23.7mm
Stud Size 8mm
Terminal Type Ring Terminal Connector
Termination Crimp
Thickness 1.45mm
Wire Gauge (AWG) 6AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot