TE Connectivity 33470 M8 Uninsulated Ring Terminal Type A 16/8 - 26mm²

Standard range
Order Code:

50-8437

Brand: TE Connectivity MPN: 33470
Qty Unit Price (Ex VAT)
200+ £0.725
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
5,300 in Stock, despatched in 7 days

Uninsulated ring terminal cable lug from TE Connectivity.


  • Hole diameter: 8.3 mm
  • Cross-section: 16/8 - 26mm²
Insulated Uninsulated
Mounting Type Wire Mount
Outer Width 16.66mm
Overall Length 33.38mm
Stud Size 8mm
Terminal Type Ring Terminal Connector
Termination Crimp
Thickness 1.85mm
Wire Gauge 16.8 to 26.7mm²
Wire Gauge (AWG) 3AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot