TE Connectivity 34104 M2.6 Uninsulated Ring Terminal Type A 0.26 - 1.65mm²

Standard range
Order Code:

50-8426

Brand: TE Connectivity MPN: 34104
Qty Unit Price (Ex VAT)
450+ £0.247
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 450
18,264 in Stock, despatched in 7 days

Uninsulated ring terminal cable lug from TE Connectivity.


  • Hole diameter: 3.0 mm
  • Cross-section: 0.26 - 1.65mm²
Insulated Uninsulated
Mounting Type Wire Mount
Outer Width 5.54mm
Overall Length 11.4mm
Stud Size 2.6mm
Terminal Type Ring Terminal Connector
Termination Crimp
Thickness 1.55mm
Wire Gauge 0.26 to 1.65mm²
Wire Gauge (AWG) 15AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot