TE Connectivity 34108 M4 Uninsulated Ring Terminal Type A 0.26 - 1.65mm²

Standard range
Order Code:

50-8428

Brand: TE Connectivity MPN: 34108
Qty Unit Price (Ex VAT)
500+ £0.165
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
37,259 in Stock, despatched in 7 days

Uninsulated ring terminal cable lug from TE Connectivity.


  • Hole diameter: 5.2 mm
  • Cross-section: 0.26 - 1.65mm²
Insulated Uninsulated
Mounting Type Wire Mount
Outer Width 7.92mm
Overall Length 15.77mm
Stud Size 4mm
Terminal Type Ring Terminal Connector
Termination Crimp
Thickness 1.55mm
Wire Gauge 0.26 to 1.65mm²
Wire Gauge (AWG) 15AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot