TE Connectivity 34113 M6 Uninsulated Ring Terminal Type A 0.26 - 1.65mm²

Order Code:

50-8430

Brand: TE Connectivity MPN: 34113

Discontinued


Uninsulated ring terminal cable lug from TE Connectivity.


  • Hole diameter: 6.7 mm
  • Cross-section: 0.26 - 1.65mm²
Insulated Uninsulated
Mounting Type Wire Mount
Outer Width 11.91mm
Overall Length 21.74mm
Stud Size 6mm
Terminal Type Ring Terminal Connector
Termination Crimp
Thickness 1.55mm
Wire Gauge 0.26 to 1.65mm²
Wire Gauge (AWG) 15AWG

Reviews


Be the first to submit a review

Trustpilot