TE Connectivity 34120 M3.5 Uninsulated Ring Terminal Type A 1.04 - 2.62mm²

Standard range
Order Code:

50-8431

Brand: TE Connectivity MPN: 34120
Qty Unit Price (Ex VAT)
450+ £0.204
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 450
689 in Stock, despatched in 7 days

Uninsulated ring terminal cable lug from TE Connectivity.


  • Hole diameter: 3.7 mm
  • Cross-section: 1.04 - 2.62mm²
Insulated Uninsulated
Mounting Type Wire Mount
Outer Width 8.71mm
Overall Length 16.15mm
Stud Size 3mm
Terminal Type Ring Terminal Connector
Termination Crimp
Thickness 2.16mm
Wire Gauge 1.04 to 2.62mm²
Wire Gauge (AWG) 13AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot