TE Connectivity 34124 M6 Uninsulated Ring Terminal Type A 1.04 - 2.62mm²

Extended range
Order Code:

50-8434

Brand: TE Connectivity MPN: 34124
Qty Unit Price (Ex VAT)
400+ £0.288
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Available to back orderPlease contact us for lead time

Uninsulated ring terminal cable lug from TE Connectivity.


  • Hole diameter: 6.7 mm
  • Cross-section: 1.04 - 2.62mm²
Insulated Uninsulated
Mounting Type Wire Mount
Outer Width 11.9mm
Overall Length 21.8mm
Stud Size 6mm
Terminal Type Ring Terminal Connector
Termination Crimp
Thickness 0.8mm
Wire Gauge 1.04 to 2.62mm²
Wire Gauge (AWG) 14AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot