TE Connectivity 36916 M8 Uninsulated Ring Terminal Type C 42.5 - 60.6mm²

Standard range
Order Code:

50-8441

Brand: TE Connectivity MPN: 36916
Qty Unit Price (Ex VAT)
40+ £2.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
3,764 in Stock, despatched in 7 days

Uninsulated ring terminal cable lug from TE Connectivity.


  • Hole diameter: 8.3 mm
  • Cross-section: 42.5 - 60.6mm²
Insulated Uninsulated
Mounting Type Wire Mount
Outer Width 22.23mm
Overall Length 49.68mm
Stud Size 8mm
Terminal Type Ring Terminal Connector
Termination Crimp
Thickness 1.85mm
Wire Gauge 42.5 to 60.6mm²
Wire Gauge (AWG) 1AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot