Christmas Opening Hours and Delivery Dates here
TE Connectivity DT06-4S-EP11 DT Socket Housing Cable 4 Pins 1 pc

Image Representative of Range

TE Connectivity DT06-4S-EP11 DT Socket Housing Cable 4 Pins 1 pc

Order Code:

07-5313

Brand: TE Connectivity MPN: DT06-4S-EP11 EAN-13: 2050005367415
Qty Unit Price (Ex VAT)
2+ £3.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2 available to back orderBack-order availability date - 13/01/2026

TE Connectivity's DT06-4S-EP11 is a socket housing cable designed for secure electrical connections. This component features a total of four pins and is commonly used in automotive and industrial applications. It ensures reliable performance in harsh environments due to its robust construction.
Type Socket, straight
Number of Contacts 4
Number of Rows 2
Case Material PA GF
Colour Black
Connection angle 180°
Connector system wire-to-wire
Dimensions (L x W x H) 18.19 x 16.69 x 43.38 mm
Height 43.38mm
IP Rating IP68
Length 18.19mm
Max. temperature +125°C
Min. temperature -55°C
Pins per row 2
Series DT
Width 16.69mm
Wire Gauge (AWG) 14

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot