Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
250+ | £2.02 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A 5A 12V DC PCB mounting relay with a SPDT contact configuration that is suitable for general purpose use and especially suitable for use in applications such as domestic appliances, heating control, building control, measurement and monitoring systems.
Coil Resistance | 360Ω |
---|---|
Coil Voltage | 12V |
Contact Configuration | SPDT |
Height | 15.2mm |
Length | 19.8mm |
Mounting Type | PCB |
Operating Temperature | -30 to +40°C |
Switching Current | 5A |
Switching Power | 1250VA |
Switching Voltage Max (AC) | 400V |
Type | Connectivity PCH |
Width | 9.9mm |
To use this facility please Sign In.
Sign In