TE Connectivity Plasti-grip Terminal Wire Pin Short Tin

<p>These <strong>insulated round wire terminals from TE Connectivity</strong> are colour coded. These terminals feature a slightly shorter rounded pin measuring 6.7mm.</p>
Description Image Product Buy Qty Pricing (Ex VAT) Colour Wire Gauge (AWG) Insulated Mounting Type Overall Length Terminal Type Termination
TE 165075 Plasti-grip Terminal Wire Pin Short Tin 16-14AWG Blue
TE 165075 Plasti-grip Terminal Wire Pin Short Tin 16-14AWG Blue
Standard range
Order code: 63-7255
MPN: 165075

Order in multiples of 350


36,310 in Stock, despatched in 7 days
350+ £0.247
Blue 16 to 14AWG Yes Wire Mount 6.7mm Pin Terminal Crimp
TE 165143 Plasti-grip Terminal Wire Pin Short Tin 22-16AWG Red
TE 165143 Plasti-grip Terminal Wire Pin Short Tin 22-16AWG Red
Standard range
Order code: 63-7252
MPN: 165143

Order in multiples of 300


1,133 in Stock, despatched in 7 days
300+ £0.266
Red 22 to 16AWG Yes Wire Mount 6.7mm Pin Terminal Crimp


Trustpilot