TE Connectivity RT314730 SPDT PCB Relay 230VAC 16A

TE Connectivity RT314730 SPDT PCB Relay 230VAC 16A

Order Code:

54-6013

Brand: TE Connectivity MPN: 1393240-7

Discontinued


A 16A 230V AC SPDT PCB mounting power relay with 5mm pinning. Suitable for general purpose uses such as boiler controls, time relays, garage-door controls, automatic vending machines, interface modules, etc.


  • Sensitive coil
  • 5kV Dielectric strength
  • Dimensions 29.0 x 15.7 x 12.7mm
  • Approvals VDE, UL, CSA, BEAB. TUV
Coil Resistance 32500Ω
Contact Configuration SPDT
Height 15.7mm
Length 29mm
Mounting Type PCB
Operating Temperature -25 to +70°C
Switching Power 4000VA
Switching Voltage Max (AC) 400V
Width 12.7mm
Coil Voltage (AC) 230V
Switching Current Max 16A

Reviews


Be the first to submit a review

Trustpilot