TE Connectivity RT33K012 SPST-NO PCB Relay 12VDC 16A

Standard range
Order Code:

54-6001

Brand: TE Connectivity MPN: 2-1393240-3
Qty Unit Price (Ex VAT)
30+ £2.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
2,007 available to back orderBack-order availability date - 22/01/2025

A 16A 12V DC SPST-NO high power PCB mounting relay designed to accept inrush peaks of up to 80A. Suitable for applications such as domestic appliances, heating control, lighting control.


  • Choice of coil voltages
  • Sensitive coil
  • 5kV Dielectric strength
  • Reinforced insulation
  • Dimensions 29.0 x 15.7 x 12.7mm
  • Approvals VDE, UL, CSA
Coil Resistance 360Ω
Coil Voltage 12V
Contact Configuration SPST-NO
Height 15.7mm
Length 29mm
Mounting Type PCB
Operating Temperature -25 to +70°C
Switching Current 16A
Switching Power 4000VA
Switching Voltage Max (AC) 400V
Type Connectivity RT
Width 12.7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot