TE Connectivity S01-02-R Blue PVDF Solder Sleeve 16.5mm Max 2.65mm Cable

Extended range
Order Code:

61-6357

Brand: TE Connectivity MPN: 66107-4
Qty Unit Price (Ex VAT)
122+ £0.876
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 122
82 in stock, despatched same dayBack-order availability date - 05/03/2025

TE Connectivity S01-02-R Blue PVDF Solder Sleeve 16.5mm Max 2.65mm Cable - Transparent insulation sleeve which provides encapsulation, inspectability, strain relief and insulation. Preflux solder preform provides a controlled soldering process and is heat shrinkable. Made with radiation cross linked modified polyvinylidene fluoride material and environment resistant thermoplastic meltable rings.




  • Operating Temperature (Max) (°C): 150
  • Expanded Inside Diameter (Min) : 2.67 mm [ .105 in ]
  • Recovered Inside Diameter (Max) : 1.4 mm [ .055 in ]
  • Pre-Installed Lead : No
  • Resistance Properties : Immersion Protection
Type Solder Sleeve

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot