TE Connectivity SR4M4024 3PST-NO / SPST-NC PCB Relay 24VDC 8A
Image Representative of Range

TE Connectivity SR4M4024 3PST-NO / SPST-NC PCB Relay 24VDC 8A

Standard range
Order Code:

54-6000

Brand: TE Connectivity MPN: 4-1415053-1
Qty Unit Price (Ex VAT)
250+ £17.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
290 available to back orderBack-order availability date - 22/01/2025

An 8A 24V DC 4-pole PCB mounting safety relay with a 3PST-NO + SPST-NC contact configuration. The relay has forcibly guided contacts and its small overall dimensions make it suitable for dense population on boards in applications such as emergency shut-offs, machinery control, elevator and escalator control, light barrier controls, etc.


  • Positively guided contacts to EN 50205
  • PCB Mounting
  • Sensitive coil
  • Category of protection RT III
  • Dimensions 40.0 x 16.5 x 13.0mm
  • Approvals VDE, cULus, TUV
Coil Resistance 720Ω
Coil Voltage 24V
Contact Configuration SPST-NC
Height 40mm
Length 16.5mm
Mounting Type PCB
Operating Temperature -25 to +70°C
Switching Current 8A
Switching Power 2000VA
Switching Voltage Max (AC) 400V
Type Connectivity SR
Width 13mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot