TE Connectivity SR6B6K24 4PST-NO / 2PST-NC PCB Relay 24VDC 8A
Image Representative of Range

TE Connectivity SR6B6K24 4PST-NO / 2PST-NC PCB Relay 24VDC 8A

Standard range
Order Code:

54-5997

Brand: TE Connectivity MPN: 8-1415537-0
  • RoHS Compliant
  • Country of Origin: Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £22.97
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
5 in stock, despatched same dayAdditional quantity lead time 7 days

An 8A 24V DC 6-pole PCB mounting safety relay with a 4PST-NO + 2PST-NC contact configuration. The relay has forcibly guided contacts and is suitable for a range of applications, including emergency-stop controls, pressing machinery, elevator and escalator controls, security modules, etc.


  • Positively guided contacts to EN 50205
  • PCB Mounting
  • Sensitive coil
  • Category of protection RT III
  • Dimensions 56.0 x 16.5 x 16.5mm
  • Approvals VDE, cULus, TUV
Coil Resistance 720Ω
Coil Voltage 24V
Contact Configuration 2PST-NC
Height 16.5mm
Length 56mm
Mounting Type PCB
Operating Temperature -25 to +70°C
Switching Current 8A
Switching Power 2000VA
Switching Voltage Max (AC) 400V
Type Connectivity SR
Width 16.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot