50-5667 |
---|
Connection | Flat plug 6.3mm, right angled |
Dimensions | (A x B x C x D x E) 39.12 x 28.70 x 24.38 x 40.00 x 51.76mm |
Inductivity | 2 x 10mH |
Manufacturer part no. | 6609006-2 |
Nominal current | 1A |
50-5668 |
---|
Connection | PCB |
Dimensions | (A x B x C x D x E) 39.12 x 28.70 x 24.38 x 40.00 x 51.76mm |
Inductivity | 2 x 10mH |
Manufacturer part no. | 6609006-3 |
Nominal current | 1A |
50-5669 |
---|
Connection | Fasten 6.3mm |
Dimensions | (A x B x C x D x E) 54.61 x 28.70 x 24.38 x 40.00 x 51.76mm |
Inductivity | 2 x 1.5mH |
Manufacturer part no. | 6609006-5 |
Nominal current | 3A |
50-5670 |
---|
Connection | Flat pin 6.3mm, right-angled |
Dimensions | (A x B x C x D x E)39.12 x 28.70 x 24.38 x 40.00 x 51.76mm |
Inductivity | 2 x 1.5mH |
Manufacturer part no. | 6609006-6 |
Nominal current | consumption 3A |
50-5671 |
---|
Connection | PCB |
Dimensions | (A x B x C x D x E) 39.12 x 28.70 x 24.38 x 40.00 x 51.76mm |
Inductivity | 2 x 1.5mH |
Manufacturer part no. | 6609006-7 |
Nominal current | 3A |
50-5672 |
---|
Connection | Flat pin 6.3mm, right-angled |
Dimensions | (A x B x C x D x E)39.12 x 28.70 x 24.38 x 40.00 x 51.76mm |
Inductivity | 2 x 465mH |
Manufacturer part no. | 1-6609006-0 |
Nominal current | 6A |
50-5673 |
---|
Connection | PCB |
Dimensions | (A x B x C x D x E)39.12 x 28.70 x 24.38 x 40.00 x 51.76mm |
Inductivity | 2 x 465mH |
Manufacturer part no. | 1-6609006-1 |
Nominal current | 6A |
50-5674 |
---|
Connection | Flat pin connector 6.3mm, right-angled |
Dimensions | (A x B x C x D x E)39.12 x 28.70 x 24.38 x 40.00 x 51.76mm |
Inductivity | 2 x 0.35mH |
Manufacturer part no. | 1-6609006-4 |
Nominal current | 10A |
50-5675 |
---|
Connection | PCB |
Dimensions | (A x B x C x D x E)47.47 x 28.70 x 24.38 x 40.00 x 51.76mm |
Inductivity | 2 x 0.35mH |
Manufacturer part no. | 1-6609006-5 |
Nominal current | 10A |
50-5676 |
---|
Connection | Spade connectors, 6.3mm |
Dimensions | (A x B x C x D x E) 54.61 x 28.70 x 24.38 x 40.00 x 51.76mm |
Inductivity | 2 x 0.086mH |
Manufacturer part no. | 1-6609006-7 |
Nominal current | 10A |
50-5677 |
---|
Connection | PCB |
Dimensions | (A x B x C x D x E) 47.47 x 28.70 x 24.38 x 40.00 x 51.76mm |
Inductivity | 2 x 0.086mH |
Manufacturer part no. | 2-6609006-0 |
Nominal current | 10A |
|