TE Connectivity T9AS1D12-12 12VDC 30A SPNO Relay 1000mW 144Ohm

Standard range
Order Code:

60-1290

Brand: TE Connectivity MPN: T9AS1D12-12
Qty Unit Price (Ex VAT)
1+ £3.67
50+ £3.25
100+ £3.04
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
45 in stock, despatched same dayAdditional quantity lead time 14 days

T9AS1D12-12. 12V DC, 30A, PCB Mount Relay, SPST 1 Form A, 1W rated coil power, 144Ω coil resistance, 277V AC max. switching voltage. Dimensions 32.51 x 27.43 x 20.4mm, weight 26g.


Coil Resistance 144Ω
Coil Voltage 12V
Contact Configuration SPST-NO
Height 20.4mm
Length 32.51mm
Mounting Type PCB
Operating Temperature -55 to +85°C
Switching Current 30A
Switching Voltage Max (AC) 277V
Type Connectivity T
Width 27.43mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot