TE Connectivity 1586316-1 VAL-U-LOK Crimp Pin Contact 600V 22-26 AWG

Standard range
Order Code:

50-5782

Brand: TE Connectivity MPN: 1586316-1
Qty Unit Price (Ex VAT)
2000+ £0.066
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
152,120 available to back orderBack-order availability date - 06/02/2025

The TE Connectivity VAL-U-LOK Pin Contact Connector 13-1.0mm² for housing box, is a low cost 4.2mm plug connector system for industry, household appliances and consumer products.


  • Wire-to-wire application
  • Standard glow wire rating
  • Manufacturer type description: 1586316-01 / 1586316-1
Connection Pin header
Number of Pins 1
Number of Rows 1
Orientation Straight
Pitch N/A
Type Crimp pin

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot