TE Connectivity Val-U-Lok V2 Crimp Housing Panel Mount

<p><strong>TE Connectivity</strong> double row crimp tab housings from their Val-U-Lok series.</p>
Description Image Product MPN Pricing (Ex VAT) Buy Qty Number of Pins Pitch Type Number of Rows
TE 1-794953-0 Val-U-Lok V2 Crimp Housing Panel Mount 2 x 5P Natural
TE 1-794953-0 Val-U-Lok V2 Crimp Housing Panel Mount 2 x 5P Natural
Standard range
1-794953-0
500+ £0.217

Order in multiples of 500


1,832 available to back orderBack-order availability date - 12/02/2025
10 4.2mm Val-u-lok 2
TE 1-794953-2 Val-U-Lok V2 Crimp Housing Panel Mount 2 x 6P Natural
TE 1-794953-2 Val-U-Lok V2 Crimp Housing Panel Mount 2 x 6P Natural
Standard range
1-794953-2
3000+ £0.204

Order in multiples of 3000


3,790 available to back orderBack-order availability date - 12/02/2025
12 4.2mm Val-u-lok 2
TE 1-794953-4 Val-U-Lok V2 Crimp Housing Panel Mount 2 x 7P Natural
TE 1-794953-4 Val-U-Lok V2 Crimp Housing Panel Mount 2 x 7P Natural
Standard range
1-794953-4
450+ £0.276

Order in multiples of 450


14,352 available to back orderBack-order availability date - 12/02/2025
14 4.2mm Val-u-lok 2
TE 2-794953-0 Val-U-Lok V2 Crimp Housing Panel Mount 2x10P Natural
TE 2-794953-0 Val-U-Lok V2 Crimp Housing Panel Mount 2x10P Natural
Standard range
2-794953-0
1500+ £0.243

Order in multiples of 1500


Available to back orderBack-order availability date - 12/02/2025
20 4.2mm Val-u-lok 2
TE 2-794953-4 Val-U-Lok V2 Crimp Housing Panel Mount 2x12P Natural
TE 2-794953-4 Val-U-Lok V2 Crimp Housing Panel Mount 2x12P Natural
Standard range
2-794953-4
200+ £0.371

Order in multiples of 200


1,293 available to back orderBack-order availability date - 12/02/2025
24 4.2mm Val-u-lok 2


Trustpilot