TE Connectivity XT Series DIN Rail Mounting Relay Modules

<p>These DPDT relay modules consist of an XT series plug-in relay, a DIN rail mounting socket, plastic retaining clip and marking tag. Additional features include a manual test tab and mechanical and electrical indicators.</p>
  • Available in a choice of sensitive AC coils
  • Reinforced insulation
  • Jumper bars for interconnection
  • Approvals VDE, CULus
Description Image Product Buy Qty Pricing (Ex VAT) Coil Resistance Coil Voltage (DC) Coil Current Contact Configuration Height Length Mounting Type Operating Temperature Switching Current Max Switching Power Switching Voltage Max (AC) Width
TE Connectivity XT4S4R24 DPDT Relay 8A 24VAC DIN Rail Mount
TE Connectivity XT4S4R24 DPDT Relay 8A 24VAC DIN Rail Mount
Standard range
Order code: 54-5017
MPN: 4-1415540-6

Order in multiples of 10


357 in Stock, despatched in 7 days
10+ £11.83
350Ω 24V AC N/A DPDT-CO 69mm 77mm Rail -40 to +70°C 8A 2000VA 400V AC 15.8mm
TE Connectivity XT4S4S15 DPDT Relay 8A 115VAC DIN Rail Mount
TE Connectivity XT4S4S15 DPDT Relay 8A 115VAC DIN Rail Mount
Standard range
Order code: 54-5018
MPN: 4-1415540-7

Order in multiples of 10


94 in Stock, despatched in 7 days
10+ £13.55
8100Ω 115V AC N/A DPDT-CO 69mm 77mm Rail -40 to +70°C 8A 2000VA 400V AC 15.8mm
TE Connectivity XT4S4T30 DPDT Relay 8A 230VAC DIN Rail Mount
TE Connectivity XT4S4T30 DPDT Relay 8A 230VAC DIN Rail Mount
Standard range
Order code: 54-5019
MPN: 4-1415540-8

Order in multiples of 4


45 in Stock, despatched in 7 days
4+ £19.83
32500Ω 230V AC N/A DPDT-CO 69mm 77mm Rail -40 to +70°C 8A 2000VA 400V AC 15.8mm
Order codeConfigurationCoil voltageCoil power
54-5017DPDT24V AC770mW
54-5018DPDT115V AC810mW
54-5019DPDT230V AC810mW

Contact rating8A
Contact rated voltage240V AC
Switching voltage max.400V AC
Dielectric strength max.5kV
Temperature range-40°C to +70°C


Trustpilot