Techna 30mA Single Module 2 Pole RCBO Types B and C

<p>A range of double pole Single Module RCBOs available in Types B and C with current ratings from 6A to 32A.</p>
  • Combined MCB and RCD
  • Provides overload, short circuit and earth fault protection
  • Single pole overload sensing
  • Available in trip curves B and C
  • Type B = 3 x In – 5 x In short circuit trip
  • Type C = 5 x In - 10 x In short circuit trip
  • where In = rated current
  • Positive Contact Status Indication
  • Inbuilt test button
  • Meets EN 61009–1; 61009–2–2
  • Approvals CE and RoHS
TypeMftrs partOrder code
Type B 6A 30mARtecX1–2B06–03023–5236
Type C 6A 30mARtecX1–2C06–03028–5243
Type C 16A 30mARtecX1–2C16–03028–5245
Type C 20A 30mARtecX1–2C20–03028–5246
Type C 32A 30mARtecX1–2C32–03028–5248

Trustpilot