Techna Double Pole RCCBs

<p>2-pole residual current circuit breakers certified to <strong>IEC61008</strong>.</p>
  • Will turn off when a current imbalance (earth leak) is detected between the 2-poles
  • The current capacity listed is the maximum current the device can carry and has no relation to current sensitivity
  • Tripping under fault conditions is governed purely by the stated current sensitivity
Number of poles2
Current capacity25 to 63A
Current sensitivity30mA, 100mA
Techna codeCurrent capacityCurrent sensitivityOrder Code
CTEC225-03025A30mA23-4700
CTEC240-03040A30mA23-4702
CTEC263-03063A30mA23-4704
CTEC263-10063A100mA23-4706

Trustpilot