Christmas Opening Hours and Delivery Dates here
Techna GTEC2B10 Gtec 6ka Mcb Double Pole Type B 10a

Image Representative of Range

Techna GTEC2B10 Gtec 6ka Mcb Double Pole Type B 10a

Order Code:

28-5161

Brand: Techna MPN: GTEC2B10
Qty Unit Price (Ex VAT)
1+ £8.52
5+ £7.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/12/2025

Techna's GTEC provides maximum price/ performance ratios for customers requiring 6kA protection. The winning benefits of competitive price and proven reliability keep customers re-ordering and re-ordering again.


  • Supplied in double pole type B 10A option
  • Type B = 3 x In – 5 x In short circuit trip
  • where In = rated current
Type MCB
Current Ratng 10A
Mounting DIN Rail
Number of Poles 2
Size 77.5 x 60.5mm
Tripping Characteristic Curve B
Voltage Rating 230/400V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot