Techna Rocker Switch Circuit Breakers

<P>This Techna range offers a compact thermal circuit breaker in a rocker switch design, with or without illumination. The rocker switch offers a compact thermal circuit breaker in a rocker switch design. </P><P>By incorporating the M1 thermal circuit breaker into your system you can provide overload protection and On/Off switching using just a single component. This provides significant cost savings over using a separate rocker switch and circuit breaker combination. </P>
  • Designed for snap-in panel mounting
  • Available in M1 non-illuminated or Illuminated
  • Black base
  • Black/red two colour rocker
  • 0.25 Quick connect tabs
  • 250V AC
  • Marked reset Off
  • Techna M1 series
Description Image Product MPN Pricing (Ex VAT) Buy Qty Type Current Rating Interrupting Capacity Mounting
Techna M110.0 10A Rocker Switch Circuit Breaker
Techna M110.0 10A Rocker Switch Circuit Breaker
Standard range
M110.0
1+ £5.25

11 in stock, despatched same dayAdditional quantity lead time 6 weeks
Thermal overload 10A 10A Panel
Techna M1L05B1B23 Illuminated Rocker Breaker 5A 250V Red
Techna M1L05B1B23 Illuminated Rocker Breaker 5A 250V Red
Standard range
M1L05B1B23
1+ £4.86

Available to back orderBack-order availability date - 06/02/2025
Illuminated rocker 5A 5A Panel
Current ratings:5A, 10A
Voltage drop (V):Less than 0.25V
Interrupting capacity:1000A
Temperature rise at terminal block:Less than 65°C
Resettable overload capacity:10 times rated current at 100% of rated current applied continuously at 25°C
Dielectric strength:1500V AC 1 minute
Base material:Nylon 66 UL 94-V2
Insulation resistance:100MΩ
Actuator material Polycarbonate (PC):UL 94-V2
Approvals:UL1077


Trustpilot